SN74ALS20AD

Texas Instruments
595-SN74ALS20AD
SN74ALS20AD

Mfr.:

Description:
Logic Gates Dual 4 Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
ALS
8 Input
SOIC-14
2 Output
8 mA
- 400 uA
11 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 4-Input NAND
Operating Supply Current: 1.5 uA
Output Type: TTL
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS20A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 373

Stock:
373 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.03 $10.30
$0.973 $48.65
$0.859 $85.90
$0.857 $214.25
$0.849 $849.00
$0.826 $2,065.00
$0.806 $4,030.00

Similar Product

Texas Instruments SN74HCS20DR
Texas Instruments
Logic Gates Dual 4-input NAND ga tes with Schmitt-tr