SN74ALS21ADR

Texas Instruments
595-SN74ALS21ADR
SN74ALS21ADR

Mfr.:

Description:
Logic Gates Dual 4-Input A 595-S N74ALS21AD A 595-SN A 595-SN74ALS21AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
ALS
8 Input
SOIC-14
2 Output
8 mA
- 400 uA
15 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 4-Input AND
Operating Supply Current: 1.4 uA
Output Type: TTL
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS21A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AS21 Dual 4-Input Positive-AND Gates

Texas Instruments SN74AS21/SN74ALS21 Dual 4-Input Positive-AND Gates perform the Boolean function Y = A + B + C + D in positive logic. These devices contain two independent 4-input positive-AND gates. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 20μA. The SN74ALS21A and SN74AS21 are characterized for operation from 0°C to 70°C.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.42 $1.42
$1.04 $10.40
$0.941 $23.53
$0.835 $83.50
$0.784 $196.00
$0.768 $384.00
Full Reel (Order in multiples of 2500)
$0.687 $1,717.50
$0.679 $3,395.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments SN74ALS21AD
Texas Instruments
Logic Gates Dual 4 Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.