SN74ALS232BN

Texas Instruments
595-SN74ALS232BN
SN74ALS232BN

Mfr.:

Description:
FIFO 16 x 4 Asynch FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
4 bit
Unidirectional
64 bit
Asynchronous
16 k x 4
2 Circuit
5.5 V
4.5 V
125 mA
0 C
+ 70 C
PDIP-16
Tube
Brand: Texas Instruments
Height: 4.57 mm
Mounting Style: Through Hole
Pin Count: 16
Product Type: FIFO
Series: SN74ALS232B
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 75   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.63 $2,072.25