SN74ALS299N

Texas Instruments
595-SN74ALS299N
SN74ALS299N

Mfr.:

Description:
Counter Shift Registers 8-Bit Univ Shft/Strg Reg W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial/Parallel
1 Circuit
8 bit
PDIP-20
ALS
Bipolar
10
3-State
19 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 10 Line
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74ALS299
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.13 $13.13
$10.26 $102.60
$9.35 $187.00
$8.86 $886.00
$8.47 $2,202.20
$8.26 $4,130.00
$8.07 $8,070.00
2,500 Quote