SN74ALS32DR

Texas Instruments
595-SN74ALS32DR
SN74ALS32DR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74ALS32D A 595-SN7 A 595-SN74ALS32D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ALS
8 Input
SOIC-14
4 Output
8 mA
- 400 uA
14 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 2-Input OR
Operating Supply Current: 4.9 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,277

Stock:
1,277 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.15 $1.15
$0.829 $8.29
$0.749 $18.73
$0.662 $66.20
$0.621 $155.25
$0.60 $300.00
Full Reel (Order in multiples of 2500)
$0.552 $1,380.00
$0.54 $2,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.02
Min:
1

Similar Product

Texas Instruments SN74ALS32D
Texas Instruments
Logic Gates Quad 2-input Positive-OR gates
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.