SN74ALS38BN

Texas Instruments
595-SN74ALS38BN
SN74ALS38BN

Mfr.:

Description:
Logic Gates Quad 2-input pos-NAN D buffers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ALS
8 Input
PDIP-14
4 Output
24 mA
100 uA
33 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 2-Input NAND
Operating Supply Current: 7.8 uA
Output Type: TTL
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS38B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 473

Stock:
473 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.48 $1.48
$1.08 $10.80
$0.979 $24.48
$0.869 $86.90
$0.816 $204.00
$0.809 $404.50
$0.785 $785.00
$0.749 $1,872.50
$0.733 $3,665.00