SN74ALS666DWR

595-SN74ALS666DWR
SN74ALS666DWR

Mfr.:

Description:
Latches Octal DType TRANPNT Read Back Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Transparent Latch
ALS
8 Circuit
8 Line
SOIC-24
Non-Inverting
18 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 15.4 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 73 mA
Output Type: 3-State
Product Type: Latches
Reset Type: Master Set
Series: SN74ALS666
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$23.18
Min:
1