SN74ALVC125DR

Texas Instruments
595-SN74ALVC125DR
SN74ALVC125DR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ALVC125D A A 595-SN74ALVC125D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
4 Input
3 Output
Non-Inverting
SOIC-14
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.1 ns, 2.8 ns
Series: SN74ALVC125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,036

Stock:
3,036 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.59 $0.59
$0.416 $4.16
$0.373 $9.33
$0.326 $32.60
$0.304 $76.00
$0.29 $145.00
$0.283 $283.00
Full Reel (Order in multiples of 2500)
$0.25 $625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.23
Min:
1

Similar Product

Texas Instruments SN74ALVC125D
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ALVC125DR A A 595-SN74ALVC125DR