SN74ALVC32PW

Texas Instruments
595-SN74ALVC32PW
SN74ALVC32PW

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-S N74ALVC32PWR A 595- A 595-SN74ALVC32PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ALVC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
2.8 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Type: TTL
Length: 5 mm
Logic Type: 2-Input OR
Operating Supply Current: 10 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALVC32
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.755 $7.55
$0.607 $15.18
$0.576 $51.84
$0.561 $151.47
$0.538 $290.52
$0.50 $1,260.00
$0.488 $2,459.52

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.49
Min:
1

Similar Product

Texas Instruments SN74ALVC32PWR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74ALVC32PW A 595-S A 595-SN74ALVC32PW