SN74ALVC7804-40DL

Texas Instruments
595-SN74ALVC780440DL
SN74ALVC7804-40DL

Mfr.:

Description:
FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
9 kbit
Synchronous
512 k x 18
2 Circuit
25 MHz
18 ns
3.6 V
3 V
40 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Height: 2.59 mm
Mounting Style: SMD/SMT
Peak Solder Temperature: + 260
Pin Count: 56
Product Type: FIFO
Series: SN74ALVC7804
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Width: 7.49 mm
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.12 $18.12
$17.42 $174.20
$16.15 $323.00
$15.83 $949.80
$14.42 $1,442.00
$13.93 $3,621.80
$13.60 $6,800.00