SN74ALVCF162834DL

Texas Instruments
595-SN74ALVCF162834D
SN74ALVCF162834DL

Mfr.:

Description:
Universal Bus Functions 16-Bit Buffer/Driver With 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCF
CMOS
18 Channel
SSOP-56
3.6 V
2.3 V
5.6 ns
- 40 C
+ 85 C
1 Circuit
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 18 mA
Low Level Output Current: 18 mA
Operating Supply Current: 100 nA
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCF162834
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.69 $2.69
$2.26 $22.60
$1.76 $35.20
$1.63 $163.00
$1.55 $403.00