SN74ALVCF162835VR

Texas Instruments
595-74ALVCF162835VR
SN74ALVCF162835VR

Mfr.:

Description:
Universal Bus Functions 3.3V 18bit Univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCF
CMOS
18 Channel
TVSOP-56
3.6 V
2.3 V
5.6 ns
- 40 C
+ 85 C
1 Circuit
SMD/SMT
Reel
Brand: Texas Instruments
High Level Output Current: - 18 mA
Low Level Output Current: 18 mA
Operating Supply Current: 100 nA
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCF162835
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.78 $3,560.00