SN74ALVCH162373DL

Texas Instruments
595-74ALVCH162373DL
SN74ALVCH162373DL

Mfr.:

Description:
Latches 16B TRANPNT DType La tch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALVCH
2 Circuit
16 Line
SSOP-48
Non-Inverting
4.5 ns, 4 ns
40 uA
32 mA
- 12 mA
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.59 mm
Length: 15.88 mm
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ALVCH162373
Factory Pack Quantity: 25
Subcategory: Logic ICs
Type: D-Type
Width: 7.49 mm
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 411 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.52 $15.20
$1.37 $34.25
$1.22 $122.00
$1.15 $287.50
$1.07 $535.00
$1.03 $1,030.00
$1.01 $2,525.00
$0.99 $4,950.00