SN74ALVCH16270DL

Texas Instruments
595-SN74ALVCH16270DL
SN74ALVCH16270DL

Mfr.:

Description:
Universal Bus Functions 12-24bit Reg Bus A 5 95-74ALVCH16270DLR A 595-74ALVCH16270DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCH
24-bit Registered Bus Exchanger
24 Channel
SSOP-56
3.6 V
1.65 V
5.8 ns, 5.1 ns
- 40 C
+ 85 C
1 Circuit
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Number of Input Lines: 12
Number of Output Lines: 24 Line
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCH16270
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 540   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.63 $880.20