SN74ALVCH16374DGGR

Texas Instruments
595-SNALVCH16374DGGR
SN74ALVCH16374DGGR

Mfr.:

Description:
Flip-Flops Tri-State 16bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ALVCH
2 Circuit
3-State
TSSOP-48
CMOS, LVTTL
Non-Inverting
4.9 ns
- 12 mA
12 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 12.5 mm
Number of Channels: 16 Channel
Number of Input Lines: 8
Number of Output Lines: 3 Line
Product Type: Flip Flops
Quiescent Current: 40 uA
Series: SN74ALVCH16374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 6.1 mm
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,291

Stock:
2,291 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.81 $1.81
$1.34 $13.40
$1.22 $30.50
$1.08 $108.00
$1.02 $255.00
$1.01 $505.00
Full Reel (Order in multiples of 2000)
$0.921 $1,842.00
$0.899 $3,596.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩