SN74ALVTH16373VR

Texas Instruments
595-SN74ALVTH16373VR
SN74ALVTH16373VR

Mfr.:

Description:
Latches Tri-St 16bit D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Transparent Latch
ALVTH
2 Circuit
1 Line
TVSOP-48
Non-Inverting
3.3 ns
5 mA
32 mA
- 32 mA
2.3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.05 mm
Length: 9.7 mm
Number of Channels: 16 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: Latches
Reset Type: No Reset
Series: SN74ALVTH16373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 3.2 mA
Type: D-Type
Width: 4.4 mm
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 413

Stock:
413 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.72 $1.72
$1.27 $12.70
$1.15 $28.75
$1.02 $102.00
$0.961 $240.25
$0.955 $477.50
Full Reel (Order in multiples of 2000)
$0.811 $1,622.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments SN74ALVCH16373DGGR
Texas Instruments
Latches Tri-St 16bit D-Type