SN74AS27N

Texas Instruments
595-SN74AS27N
SN74AS27N

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive NOR Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
AS
9 Input
PDIP-14
3 Output
20 mA
- 2 mA
5.5 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 3-Input NOR
Operating Supply Current: 4 uA
Output Type: TTL
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AS27
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.17 $21.70
$2.00 $50.00
$1.79 $179.00
$1.69 $422.50
$1.65 $825.00
$1.57 $1,570.00
$1.52 $3,800.00
$1.49 $7,450.00