SN74AS280NSR

Texas Instruments
595-SN74AS280NSR
SN74AS280NSR

Mfr.:

Description:
Parity Functions 9-Bit Parity Generat ors/Checkers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
AS
SOIC-14
- 2 mA
20 mA
12 ns
5.5 V
4.5 V
0 C
+ 70 C
SMD/SMT
Reel
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Parity Functions
Series: SN74AS280
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$3.83 $7,660.00