SN74AS373N

Texas Instruments
595-SN74AS373N
SN74AS373N

Mfr.:

Description:
Latches Octal Dtype Transpar ent Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AS
8 Circuit
8 Line
PDIP-20
Non-Inverting
6 ns
32 mA
- 15 mA
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 24.33 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 90 mA
Output Type: 3-State
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: SN74AS373
Factory Pack Quantity: 20
Subcategory: Logic ICs
Type: D-Type
Width: 6.35 mm
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.28 $8.28
$6.06 $60.60
$5.76 $115.20
$5.43 $543.00
$5.16 $1,341.60
$5.04 $2,520.00
$4.92 $4,920.00
$4.79 $11,975.00