SN74AUC2G08DCURG4

Texas Instruments
595-74AUC2G08DCURG4
SN74AUC2G08DCURG4

Mfr.:

Description:
Logic Gates DUAL 2Input Pos AND GATE A 595-SN74AUC2G A 595-SN74AUC2G08DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
AUC
2 Input
VSSOP-8
1 Output
9 mA
- 9 mA
2.1 ns
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.85 mm
Length: 2.3 mm
Logic Type: True
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUC2G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,801

Stock:
2,801 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.811 $0.81
$0.568 $5.68
$0.511 $12.78
$0.445 $44.50
$0.415 $103.75
$0.397 $198.50
$0.381 $381.00
Full Reel (Order in multiples of 3000)
$0.321 $963.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.60
Min:
1

Similar Product

Texas Instruments SN74AUC2G08DCUR
Texas Instruments
Logic Gates DUAL2 Inpt Pos AND G ate