SN74AUP1G00DCKR

Texas Instruments
595-SN74AUP1G00DCKR
SN74AUP1G00DCKR

Mfr.:

Description:
Logic Gates Lo-Pwr Single Two- I nput Pos-NAND A 595 A 595-SN74AUP1G00DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AUP
2 Input
SC70-5
1 Output
4 mA
- 4 mA
4.8 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.9 mm
Length: 2 mm
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.25 mm
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
3,000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.48 $0.48
$0.335 $3.35
$0.30 $7.50
$0.261 $26.10
$0.233 $58.25
$0.223 $111.50
$0.215 $215.00
Full Reel (Order in multiples of 3000)
$0.198 $594.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩