SN74AUP2G32YFPR

Texas Instruments
595-SN74AUP2G32YFPR
SN74AUP2G32YFPR

Mfr.:

Description:
Logic Gates Low-Pwr Dual 2-Inp P os-OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
2 Gate
AUP
4 Input
DSBGA-8
2 Output
4 mA
- 4 mA
4.3 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Current: 20 mA
Output Voltage: 3.6 V
Pin Count: 8
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUP2G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,775

Stock:
2,775 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.95 $0.95
$0.688 $6.88
$0.62 $15.50
$0.545 $54.50
$0.509 $127.25
$0.488 $244.00
$0.472 $472.00
Full Reel (Order in multiples of 3000)
$0.451 $1,353.00
$0.44 $2,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩