SN74AXC4T774PWR

Texas Instruments
595-SN74AXC4T774PWR
SN74AXC4T774PWR

Mfr.:

Description:
Translation - Voltage Levels 4-bit dual-supply bu s transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
310 Mb/s
TSSOP-16
3.6 V
650 mV
SN74AXC4T774
5 ns
- 40 C
+ 125 C
SMD/SMT
AXC
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Operating Supply Current: 40 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 58.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC4T774/SN74AXC4T774-Q1 Bus Transceiver

Texas Instruments SN74AXC4T774/SN74AXC4T774-Q1 Dual-Supply Bus Transceiver is a four-bit non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V. The SN74AXC4T774/SN74AXC4T774-Q1 is also compatible with a single-supply system.

AXC Voltage Translators

Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimise power consumption and allow glitch-free performance during system power-up.

In Stock: 16,529

Stock:
16,529 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.31 $1.31
$0.95 $9.50
$0.861 $21.53
$0.762 $76.20
$0.715 $178.75
$0.697 $348.50
$0.687 $687.00
Full Reel (Order in multiples of 2000)
$0.644 $1,288.00
$0.628 $2,512.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩