SN74CB3Q16211DLR

Texas Instruments
595-SN74CB3Q16211DLR
SN74CB3Q16211DLR

Mfr.:

Description:
Digital Bus Switch ICs 24-Bit FET Hi-Bndwdt Bus Switch A 595-SN A 595-SN74CB3Q16211DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
9 Ohms
150 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SSOP-56
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q16211
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.14 $3.14
$2.67 $26.70
$2.26 $565.00
$2.21 $1,105.00
Full Reel (Order in multiples of 1000)
$1.83 $1,830.00
$1.80 $3,600.00
$1.78 $8,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩