SN74CB3Q3305PWR

Texas Instruments
595-SN74CB3Q3305PWR
SN74CB3Q3305PWR

Mfr.:

Description:
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch A 595-SN A 595-SN74CB3Q3305PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
9 Ohms
150 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3305
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 700 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,310

Stock:
1,310
Can Dispatch Immediately
On Order:
4,000
Expected 2027/01/29
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.69 $0.69
$0.487 $4.87
$0.438 $10.95
$0.383 $38.30
$0.357 $89.25
$0.341 $170.50
$0.336 $336.00
Full Reel (Order in multiples of 2000)
$0.324 $648.00
$0.308 $1,232.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.14
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.21
Min:
1

Similar Product

Texas Instruments SN74CB3Q3305PW
Texas Instruments
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch A 595-SN74CB3Q3305PWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.