SN74CB3T3257PWR

Texas Instruments
595-SN74CB3T3257PWR
SN74CB3T3257PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-OF-2 FET Mlt plx/Demultplxr A 59 A 595-SN74CB3T3257PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers/Demultiplexers
CB
TSSOP-16
2.3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74CB3T3257
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,989

Stock:
3,989 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.01 $2.01
$1.49 $14.90
$1.35 $33.75
$1.21 $121.00
$1.14 $285.00
$1.11 $555.00
$1.08 $1,080.00
Full Reel (Order in multiples of 2000)
$1.05 $2,100.00
$1.01 $4,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.87
Min:
1

Similar Product

Texas Instruments SN74CB3T3257PW
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-OF-2 FET Mlt plx/Demultplxr A 595-SN74CB3T3257PWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.