SN74CBT3257CD

Texas Instruments
595-SN74CBT3257CD
SN74CBT3257CD

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-Of-2 FET Mlt plxr/Demltplxr A 59 A 595-SN74CBT3257CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers/Demultiplexers
CBT
4 Input
8 Output
SOIC-Narrow-16
4 bit
4 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Circuits: 4 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74CBT3257C
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.873 $8.73
$0.755 $18.88
$0.69 $82.80
$0.651 $182.28
$0.628 $326.56
$0.588 $588.00
$0.578 $1,156.00
$0.566 $2,830.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.85
Min:
1

Similar Product

Texas Instruments SN74CBT3257CDR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-Of-2 FET Mlt plxr/Demltplxr A 59 A 595-SN74CBT3257CD