SN74CBT3257CPW

Texas Instruments
595-SN74CBT3257CPW
SN74CBT3257CPW

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-Of-2 FET Mlt plxr/Demltplxr A 59 A 595-SN74CBT3257CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers/Demultiplexers
CBT
4 Input
8 Output
TSSOP-16
4 bit
4 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Number of Circuits: 4 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74CBT3257C
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,049

Stock:
1,049 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.873 $8.73
$0.705 $17.63
$0.67 $60.30
$0.652 $176.04
$0.626 $338.04
$0.605 $653.40
$0.583 $1,469.16
$0.57 $2,872.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.70
Min:
1

Similar Product

Texas Instruments SN74CBT3257CPWR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-Of-2 FET Mlt plxr/Demltplxr A 59 A 595-SN74CBT3257CPW