SN74CBT3305CD

Texas Instruments
595-SN74CBT3305CD
SN74CBT3305CD

Mfr.:

Description:
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBT3305CDR A 595-SN74CBT3305CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT3305C
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.885 $8.85
$0.797 $19.93
$0.70 $52.50
$0.655 $196.50
$0.627 $329.18
$0.607 $637.35
$0.58 $1,740.00
$0.566 $3,396.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.57
Min:
1

Similar Product

Texas Instruments SN74CBT3305CDR
Texas Instruments
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBT3305CD A 595-SN74CBT3305CD