SN74CBTD3861DWR

Texas Instruments
595-SN74CBTD3861DWR
SN74CBTD3861DWR

Mfr.:

Description:
Digital Bus Switch ICs 10Bit FET Bus Switch W/Level Shifting A A 595-SN74CBTD3861DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
7 Ohms
350 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3861
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,156

Stock:
1,156 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.21 $1.21
$0.876 $8.76
$0.792 $19.80
$0.701 $70.10
$0.657 $164.25
$0.63 $315.00
$0.609 $609.00
Full Reel (Order in multiples of 2000)
$0.562 $1,124.00
$0.554 $2,216.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Texas Instruments SN74CBTD3861DW
Texas Instruments
Digital Bus Switch ICs 10bit FET w/Lvl Shft A 595-SN74CBTD3861D A 595-SN74CBTD3861DWR