SN74CBTLV3251RGYR

Texas Instruments
595-SN74CBTLV3251RGY
SN74CBTLV3251RGYR

Mfr.:

Description:
Multiplexer Switch ICs Sngl-Pole Dbl-Throw Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBTLV3251
Multiplexers/Demultiplexers
SMD/SMT
VQFN-16
8 Channel
1 x 8:1
2.3 V
3.6 V
7 Ohms
6.4 ns
6.8 ns
- 40 C
+ 85 C
2.3 V to 3.6 V
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Unit Weight: 37.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 455

Stock:
455
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.07 $1.07
$0.77 $7.70
$0.693 $17.33
$0.611 $61.10
$0.57 $142.50
$0.547 $273.50
$0.528 $528.00
Full Reel (Order in multiples of 3000)
$0.484 $1,452.00
$0.48 $2,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩