SN74CBTLV3257PW

Texas Instruments
595-SN74CBTLV3257PW
SN74CBTLV3257PW

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Low-Voltage 4-Bit Ml tplxr/Demltplxr A 595-SN74CBTLV3257PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers/Demultiplexers
CBTLV
TSSOP-16
4 bit
2.3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74CBTLV3257
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.657 $6.57
$0.526 $13.15
$0.497 $44.73
$0.484 $130.68
$0.464 $250.56
$0.447 $482.76
$0.431 $1,086.12