SN74F163ADR

Texas Instruments
595-SN74F163ADR
SN74F163ADR

Mfr.:

Description:
Counter ICs Synchronous 4-Bit Bi nary Counter A 595- A 595-SN74F163AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
F
4 bit
Up
4.5 V to 5.5 V
0 C
+ 70 C
SN74F163A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,792

Stock:
1,792 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.82 $0.82
$0.584 $5.84
$0.526 $13.15
$0.461 $46.10
$0.431 $107.75
$0.412 $206.00
$0.409 $409.00
Full Reel (Order in multiples of 2500)
$0.38 $950.00
$0.37 $1,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.19
Min:
1

Similar Product

Texas Instruments SN74F163AD
Texas Instruments
Counter ICs Synchronous 4-Bit Binary Counter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.