SN74F175N

Texas Instruments
595-SN74F175N
SN74F175N

Mfr.:

Description:
Flip-Flops Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
F
4 Circuit
TTL
PDIP-16
TTL
Inverting/Non-Inverting
8.5 ns
- 1 mA
20 mA
4.5 V
5.5 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4 Line
Pin Count: 16
Product Type: Flip Flops
Reset Type: Master Reset
Series: SN74F175
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.747 $7.47
$0.675 $16.88
$0.594 $59.40
$0.556 $139.00
$0.533 $266.50
$0.514 $514.00
$0.494 $1,235.00
$0.483 $2,415.00