SN74F521DWR

Texas Instruments
595-SN74F521DWR
SN74F521DWR

Mfr.:

Description:
Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl A 595-SN74F521DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Identity
8 bit
A = B
Active Low
SOIC-20
4.6 ns, 6.1 ns, 6.6 ns
4.5 V
5.5 V
32 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 1 mA
Low Level Output Current: 20 mA
Pin Count: 20
Polarity: Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74F521
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,412

Stock:
1,412 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.10 $1.10
$0.797 $7.97
$0.72 $18.00
$0.635 $63.50
$0.595 $148.75
$0.593 $296.50
$0.586 $586.00
Full Reel (Order in multiples of 2000)
$0.548 $1,096.00
$0.519 $2,076.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.81
Min:
1

Similar Product

Texas Instruments SN74F521DW
Texas Instruments
Logic Comparators Octal Binary/BCD
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.