SN74GTLP1395PW

Texas Instruments
595-SN74GTLP1395PW
SN74GTLP1395PW

Mfr.:

Description:
Translation - Voltage Levels 2 1-Bit LVTTL/GTLP B us Xcvr Adj-Eg-Rate A 595-SN74GTLP1395PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
TSSOP-20
3.45 V
3.15 V
SN74GTLP1395
9.7 ns
- 40 C
+ 85 C
SMD/SMT
GTLP
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 280   Multiples: 70
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.16 $1,164.80