SN74HC03DR

Texas Instruments
595-SN74HC03DR
SN74HC03DR

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-S N74HC03D A 595-SN74 A 595-SN74HC03D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 2-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC03
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC03 Quad 2-Input NAND Gates

Texas Instruments SN74HC03 Quad 2-Input NAND Gates contain four independent 2-input NAND Gates with open-drain outputs. Each gate performs the Boolean function Y = /A ● /B in positive logic. The Texas Instruments SN74HC03 has a wide operating voltage range of 2V to 6V and a low power consumption of 20µA (max.).

In Stock: 2,737

Stock:
2,737 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.37 $0.37
$0.283 $2.83
$0.252 $6.30
$0.217 $21.70
$0.202 $50.50
$0.192 $96.00
$0.184 $184.00
Full Reel (Order in multiples of 2500)
$0.176 $440.00
$0.156 $780.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.99
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.25
Min:
1

Similar Product

Texas Instruments SN74HC03D
Texas Instruments
Logic Gates Quad 2-In w/OD
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.