SN74HC03PW

Texas Instruments
595-SN74HC03PW
SN74HC03PW

Mfr.:

Description:
Logic Gates Quadruple 2-Input Positive-NAND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
TSSOP-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS
Length: 5 mm
Logic Type: 2-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC03
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC03 Quad 2-Input NAND Gates

Texas Instruments SN74HC03 Quad 2-Input NAND Gates contain four independent 2-input NAND Gates with open-drain outputs. Each gate performs the Boolean function Y = /A ● /B in positive logic. The Texas Instruments SN74HC03 has a wide operating voltage range of 2V to 6V and a low power consumption of 20µA (max.).

In Stock: 163

Stock:
163 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.711 $7.11
$0.57 $14.25
$0.54 $48.60
$0.526 $142.02
$0.504 $272.16
$0.486 $524.88
$0.484 $1,219.68
$0.478 $2,409.12

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.42
Min:
1

Similar Product

Texas Instruments SN74HC03PWR
Texas Instruments
Logic Gates Quadruple 2-Input Po sitive-NAND Gate A A 595-SN74HC03PW