SN74HC151DR

Texas Instruments
595-SN74HC151DR
SN74HC151DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8 to 1-Line Data Sel ector/Multiplexer A A 595-SN74HC151D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HC
8 Input
1 Output
SOIC-Narrow-16
63 ns
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 7.8 mA
Length: 9.9 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 7.8 mA
Number of Circuits: 1 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HC151
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC151/SN74HC151-Q1 Data Selectors/Multiplexers

Texas Instruments SN74HC151/SN74HC151-Q1 8-to-1 Line Data Selectors/Multiplexers provide full binary decoding to select one of eight data sources. A high level at the strobe terminal forces the standard output (Y) low and the inverted output (W) high. The strobe (G) input must be at a low logic level to enable the inputs. The Texas Instruments SN74HC151-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5,449

Stock:
5,449 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.52 $0.52
$0.368 $3.68
$0.328 $8.20
$0.285 $28.50
$0.265 $66.25
$0.254 $127.00
$0.245 $245.00
Full Reel (Order in multiples of 2500)
$0.217 $542.50
$0.213 $1,065.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.03
Min:
1