SN74HC153D

595-SN74HC153D
SN74HC153D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual Line

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Selectors / Multiplexers
HC
4 Input
1 Output
SOIC-Narrow-16
38 ns
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 7.8 mA
Length: 9.9 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 7.8 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 320 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HC153
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC153 4-to-1 Data Selectors/Multiplexers

Texas Instruments SN74HC153 Dual 4-to-1-Line Data Selectors/Multiplexers contain full binary decoding to select one of four data sources. The same address-select inputs control both channels, and each channel includes its own strobe (G) input. A high level at the strobe terminal forces the respective output low. The Texas Instruments SN74HC153 has a wide operating voltage range of 2V to 6V.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.67
Min:
1

Similar Product

Texas Instruments SN74HC153DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4 to 1-Line Sel ector/Multiplexer A A 595-SN74HC153D