SN74HC157D

Texas Instruments
595-SN74HC157D
SN74HC157D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HC
2 Input
1 Output
SOIC-Narrow-16
4 bit
32 ns
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 7.8 mA
Length: 9.9 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 7.8 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 1.25 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HC157
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.74 $7.40
$0.665 $16.63
$0.584 $70.08
$0.547 $153.16
$0.523 $271.96
$0.506 $506.00
$0.484 $1,219.68
$0.472 $2,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.53
Min:
1

Similar Product

Texas Instruments SN74HC157DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data S electors/Mltplxrs A A 595-SN74HC157D