SN74HC191DR

Texas Instruments
595-SN74HC191DR
SN74HC191DR

Mfr.:

Description:
Counter ICs 4-Bit Synch Up/Down Binary Counter A 595 A 595-SN74HC191D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
HC
4 bit
Up/Down
2 V to 6 V
- 40 C
+ 85 C
SN74HC191
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,379

Stock:
3,379 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.84 $0.84
$0.601 $6.01
$0.544 $13.60
$0.483 $48.30
$0.451 $112.75
$0.433 $216.50
$0.424 $424.00
Full Reel (Order in multiples of 2500)
$0.42 $1,050.00
$0.392 $1,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.81
Min:
1

Similar Product

Texas Instruments SN74HC191D
Texas Instruments
Counter ICs 4-Bit Sync UpDn Bnry
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.