SN74HC21D

Texas Instruments
595-SN74HC21D
SN74HC21D

Mfr.:

Description:
Logic Gates Dual 4-Input Pos

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
HC
8 Input
SOIC-14
2 Output
5.2 mA
- 5.2 mA
11 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 4-Input AND
Operating Supply Current: 20 uA
Output Current: 50 mA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC21
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates

Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates contains two independent 4-input AND gates. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. These devices have a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC21-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 35,693

Stock:
35,693 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.74 $7.40
$0.664 $33.20
$0.584 $58.40
$0.547 $136.75
$0.523 $261.50
$0.506 $506.00
$0.484 $1,210.00
$0.472 $2,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.03
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.54
Min:
1

Similar Product

Texas Instruments SN74HC21DR
Texas Instruments
Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74HC21D