SN74HC259DR

Texas Instruments
595-SN74HC259DR
SN74HC259DR

Mfr.:

Description:
Latches 8-Bit Addressable La tches A 595-SN74HC2 A 595-SN74HC259D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Serial In/Parallel Out (SIPO) Shift Register
HC
1 Circuit
8 Line
SOIC-Narrow-16
Non-Inverting
130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
8 uA
32 mA
- 5.2 mA
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Reset Type: Master Reset
Series: SN74HC259
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: D-Type
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 373

Stock:
373
Can Dispatch Immediately
On Order:
2,500
Expected 2026/11/26
7,500
Expected 2027/06/14
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.65 $0.65
$0.461 $4.61
$0.414 $10.35
$0.362 $36.20
$0.337 $84.25
$0.322 $161.00
$0.316 $316.00
Full Reel (Order in multiples of 2500)
$0.291 $727.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.06
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1

Similar Product

Texas Instruments SN74HC259D
Texas Instruments
Latches 8-Bit Addressable
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.