SN74HC7002PWR

595-SN74HC7002PWR
SN74HC7002PWR

Mfr.:

Description:
Logic Gates Quad Pos-NOR Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NOR
4 Gate
HC
2 Input
TSSOP-14
1 Output
5.2 mA
- 5.2 mA
130 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Height: 1.15 mm
Input Type: Schmitt Trigger
Length: 5 mm
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 1
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: