SN74HCS125BQAR

Texas Instruments
595-SN74HCS125BQAR
SN74HCS125BQAR

Mfr.:

Description:
Buffers & Line Drivers Schmitt-trigger inpu ts quadruple bus bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
4 Input
4 Output
Non-Inverting
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Series: SN74HCS125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS125/SN74HCS125-Q1 Quadruple Bus Buffer

Texas Instruments SN74HCS125/SN74HCS125-Q1 Quadruple Bus Buffer contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y = A in positive logic. The outputs can be put into a Hi-Z state by applying a High on the OE pin. The Texas Instruments SN74HCS125-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5,531

Stock:
5,531 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.44 $0.44
$0.306 $3.06
$0.273 $6.83
$0.237 $23.70
$0.219 $54.75
$0.209 $104.50
Full Reel (Order in multiples of 3000)
$0.19 $570.00
$0.184 $1,104.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩