SN74HCS16507QPWRQ1

Texas Instruments
595-74HCS16507QPWRQ1
SN74HCS16507QPWRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit par allel-load shift re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
TSSOP-16
HCS
CMOS
2
Open Drain
65 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 7.8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Number of Output Lines: 8 Line
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS16507
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS16507/SN74HCS16507-Q1 Shift Registers

Texas Instruments SN74HCS16507/SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers is a parallel- or serial-in, serial-out 8-bit shift register with open-drain outputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.

In Stock: 1,704

Stock:
1,704 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1704 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.77 $0.77
$0.552 $5.52
$0.497 $12.43
$0.435 $43.50
$0.406 $101.50
$0.39 $195.00
$0.374 $374.00
Full Reel (Order in multiples of 2000)
$0.359 $718.00
$0.354 $1,416.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩