SN74HCS165QDRQ1

Texas Instruments
595-SN74HCS165QDRQ1
SN74HCS165QDRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit par allel-load shift re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
SOIC-14
HCS
Push-Pull
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS165
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Schmitt Trigger
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS165/SN74HCS165-Q1 Shift Register

Texas Instruments SN74HCS165/SN74HCS165-Q1 8-Bit Parallel-Load Shift Register is a parallel- or serial-in, serial-out 8-bit shift register with Schmitt-trigger inputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS165-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,983
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.80 $0.80
$0.57 $5.70
$0.513 $12.83
$0.45 $45.00
$0.42 $105.00
$0.402 $201.00
$0.387 $387.00
Full Reel (Order in multiples of 2500)
$0.37 $925.00
$0.365 $1,825.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩