SN74HCS20QDRQ1

Texas Instruments
595-SN74HCS20QDRQ1
SN74HCS20QDRQ1

Mfr.:

Description:
Logic Gates Automotive dual 4-in put NAND gates with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HCS
8 Input
SOIC-14
2 Output
7.8 mA
- 7.8 mA
7 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 7.8 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS20
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate

Texas Instruments SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate contains two independent 4-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS20-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4,416

Stock:
4,416 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.64 $0.64
$0.455 $4.55
$0.408 $10.20
$0.357 $35.70
$0.333 $83.25
$0.317 $158.50
$0.314 $314.00
Full Reel (Order in multiples of 2500)
$0.271 $677.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩