SN74HCS4075DR

Texas Instruments
595-SN74HCS4075DR
SN74HCS4075DR

Mfr.:

Description:
Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
3 Gate
HCS
9 Input
SOIC-14
3 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS4075
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS4075/SN74HCS4075-Q1 Triple 3-Input OR Gates

Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Automotive Triple 3-Input OR Gates with Schmitt-Trigger Inputs features a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS4075-Q1 Automotive OR Gates are AEC-Q100 qualified for automotive applications.

In Stock: 4,542

Stock:
4,542 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.34 $0.34
$0.235 $2.35
$0.211 $5.28
$0.181 $18.10
$0.167 $41.75
$0.159 $79.50
Full Reel (Order in multiples of 2500)
$0.15 $375.00
$0.14 $700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩